Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.913 |
Price for:Each
Minimum: 3200
Multiple: 400
$2,921.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKC1901A
Newark Part No.15N7775
Product RangeKC Series
Technical Datasheet
No. of Switch Positions9 Position
No. of Poles1 Pole
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeKC Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max16V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Switch Positions
9 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
16V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
KC Series
Contact Current DC Max
100mA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate