Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.930 |
| 5000+ | $8.000 |
| 10000+ | $7.760 |
Price for:Each
Minimum: 616
Multiple: 77
$5,500.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKC10A9.501NPS
Newark Part No.15N7694
Product RangeKC Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max350mA
Contact Voltage AC Max125V
Product RangeKC Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (27-Jun-2018)
Product Overview
KC10A9.501NPS is a KC series rotary switch. Applications/markets include industrial controls, test and instrumentation, appliances, and HVAC.
- Ratings are 350mA at 125V AC, 150mA at 250V AC
- Life expectancy is 10,000 cycles typical
- Contact resistance is 25mohm initial at 2-4V DC, 100mA
- Dielectric strength is 1,500V rms max at sea level
- Insulation resistance is 100Mohm min
- Operating force is 8.6N/cm
- Glass-filled nylon housing/base/shaft
- Flat actuator, PC pin termination
- Contact material is standard silver over copper alloy
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
350mA
Product Range
KC Series
Contact Current DC Max
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate