Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoJS1400BFQCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40T7871
Product RangeJS1400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1700+ | $4.460 |
Price for:Each
Minimum: 1700
Multiple: 850
$7,582.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoJS1400BFQCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40T7871
Product RangeJS1400 Series
Technical Datasheet
Operating Force360gf
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Contact Current Max50mA
Switch TerminalsGull Wing
No. of Directions5
Product RangeJS1400 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Operating Force
360gf
Contact Voltage DC Nom
12V
Switch Terminals
Gull Wing
Product Range
JS1400 Series
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
5
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
