Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoJS1300AQ
Newark Part No.15N4454
Product RangeJS1300 Series
Your Part Number
Technical Datasheet
4,359 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.18 |
| 10+ | $1.79 |
| 25+ | $1.66 |
| 50+ | $1.56 |
| 100+ | $1.47 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoJS1300AQ
Newark Part No.15N4454
Product RangeJS1300 Series
Technical Datasheet
Operating Force-
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Contact Current Max20mA
Switch TerminalsSolder
No. of Directions4
Product RangeJS1300 Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for JS1300AQ
1 Product Found
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
12V
Switch Terminals
Solder
Product Range
JS1300 Series
Contact Voltage AC Nom
-
Contact Current Max
20mA
No. of Directions
4
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate