Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoEG1215AACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.57AK3101
Product RangeEG1215 Series
Your Part Number
9,857 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.180 |
| 25+ | $1.110 |
| 50+ | $1.050 |
| 100+ | $0.959 |
| 250+ | $0.885 |
| 500+ | $0.781 |
| 1000+ | $0.708 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoEG1215AACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.57AK3101
Product RangeEG1215 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeEG1215 Series
Contact Current Max25mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationRight Angle
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
25mA
Contact Voltage DC Max
24V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
On-On
Product Range
EG1215 Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (2)
Alternatives for EG1215AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
