Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No800SP8M1QEOP1REDBLKCopy
Newark Part No.76T8579
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Product Overview
Hook any computer to your HDTV with this low cost VGA to HDMI converter.
- Equipped with standard input/output connectors to add a great stereo input and output performance
- Combines high quality audio recording and playback capabilities
- Allows connection of most popular audio equipment to your USB capable computer
- Compliant with USB specification V1.1
- Compliant with USB audio device class specification V1.0
- Compliant with USB HID class specification V1.1
- Plug-and-play operation with Microsoft OS
- Full-duplex playback
- LED indicator for Power (always red)
- Supports suspend
- Supports Fixed 48KHz sampling rate in analog recording and playback
- Supports 6 channels for analog playback in the analog playback mode
- Supports one stereo and one mono analog-line level inputs by analog recording in the analog recording mode
- Transfer Rate: 1.5
- Operating Temperature: 0~104degF
- Storage Temperature: 0~158degF
- Humidity: 0~80%System Requirements
- Windows 98 or higher
- Available USB portPackage Contents
- USB 5.1 Channel Audio Adapter
Technical Specifications
Audio Video Connector A
VGA Plug
Product Range
-
Audio Video Connector B
HDMI Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
