Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No800SP8B6M6RECopy
Newark Part No.16N1680
Product Range800 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 5000+ | $4.160 |
Price for:Each
Minimum: 270
Multiple: 270
$1,269.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No800SP8B6M6RECopy
Newark Part No.16N1680
Product Range800 Series
Technical Datasheet
Product Range800 Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
800SP8B6M6RE is an 800 series sub-miniature pushbutton switch. Applications/markets include telecommunications, networking, computers/servers, performance audio, instrumentation, low-power on/off designs, external hard drives and modems.
- Contact ratings are 1A at 250V AC, 3A at 120V AC or 28V DC
- Electrical life is 6,000 cycles
- Contact resistance is 10mohm max typical at 2-4V DC, 100mA
- Insulation resistance is 1,000Mohm min
- Dielectric strength is 1,000V RMS at sea level
- Operating temperature range from -40°C to +85°C
- Actuation force is 200±50gf
- Gold contact material, epoxy sealed at base of terminal
Technical Specifications
Product Range
800 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
