Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No700SP7M1QEAP1BLKCopy
Newark Part No.16N1633
Product Range700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 270+ | $5.070 |
| 5000+ | $4.970 |
Price for:Each
Minimum: 270
Multiple: 270
$1,368.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No700SP7M1QEAP1BLKCopy
Newark Part No.16N1633
Product Range700 Series
Technical Datasheet
Product Range700 Series
Panel Cutout Diameter-
Contact ConfigurationSPDT-DB
Switch OperationOn-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)12.7mm x 15.7mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
700 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Square
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
12.7mm x 15.7mm
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
