Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No700SP7B20M6QE
Newark Part No.16N1606
Product Range700 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $3.600 |
| 1000+ | $3.460 |
Price for:Each
Minimum: 540
Multiple: 540
$1,944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No700SP7B20M6QE
Newark Part No.16N1606
Product Range700 Series
Technical Datasheet
Product Range700 Series
Panel Cutout Diameter-
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Current Max3A
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin, Right Angle
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
700 Series
Contact Voltage AC Nom
120V
Contact Configuration
SPDT
Contact Current Max
3A
Actuator / Cap Colour
-
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
-
Contact Voltage DC Nom
28V
Switch Operation
On-(On)
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
PC Pin, Right Angle
Panel Cutout (H x W)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate