Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No700SP7B10M2REHCopy
Newark Part No.16N1572
Product Range700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $3.740 |
Price for:Each
Minimum: 960
Multiple: 96
$3,590.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No700SP7B10M2REHCopy
Newark Part No.16N1572
Product Range700 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter6.35mm
Product Range700 Series
Contact Voltage AC Nom120V
Contact ConfigurationSPDT
Contact Voltage DC Nom28V
Contact Current Max3A
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingPanel, Through Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
700 Series
Contact Configuration
SPDT
Contact Current Max
3A
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.35mm
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Panel, Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
