Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No700DP7B10M6QEHCopy
Newark Part No.16N1541
Product Range700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.730 |
| 5000+ | $6.830 |
Price for:Each
Minimum: 960
Multiple: 96
$7,420.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No700DP7B10M6QEHCopy
Newark Part No.16N1541
Product Range700 Series
Technical Datasheet
Product Range700 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel, Through Hole
Switch TerminalsPC Pin, Right Angle
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
700DP7B10M6QEH is a 700 series snap-acting pushbutton switch. Applications/markets include telecommunications, networking, computers/servers, performance audio, instrumentation, low-power on/off designs, external hard drives and modems.
- Contact ratings are 1A at 250V AC, 3A at 120V AC or 28V DC
- Life expectancy is 50,000 cycles typical
- Contact resistance is 20mohm max typical at 2-4V DC, 100mA
- Insulation resistance is 1,000Mohm min
- Dielectric strength is 1,000V RMS at sea level
- Operating temperature range from -40°C to +85°C
- Travel is 1.20mm typ
- Silver contact material, epoxy sealed at base of terminal
- 120V AC/28V DC contact voltage
Technical Specifications
Product Range
700 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
PC Pin, Right Angle
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel, Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
