Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No700DP7B10M1QEHCopy
Newark Part No.16N1528
Product Range700 Series
Your Part Number
96 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 96+ | $5.700 |
| 5000+ | $5.590 |
Price for:Each
Minimum: 96
Multiple: 96
$547.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No700DP7B10M1QEHCopy
Newark Part No.16N1528
Product Range700 Series
Technical Datasheet
Product Range700 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel, Through Hole
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
700DP7B10M1QEH is a 700 series snap-acting pushbutton switch. Applications/markets include telecommunications, networking, computers/servers, performance audio, instrumentation, low-power on/off designs, external hard drives and modems.
- Contact ratings are 1A at 250V AC, 3A at 120V AC or 28V DC
- Life expectancy is 50,000 cycles typical
- Contact resistance is 20mohm max typical at 2-4V DC, 100mA
- Insulation resistance is 1,000Mohm min
- Dielectric strength is 1,000V RMS at sea level
- Operating temperature range from -40°C to +85°C
- Travel is 1.20mm typ
- Silver contact material, epoxy sealed at base of terminal
Technical Specifications
Product Range
700 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel, Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
