Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No600SP1S2M1QCopy
Newark Part No.62W3582
Product Range600 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 252+ | $2.990 |
| 5000+ | $2.630 |
| 10000+ | $2.540 |
Price for:Each
Minimum: 252
Multiple: 252
$753.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No600SP1S2M1QCopy
Newark Part No.62W3582
Product Range600 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product Range600 Series
Contact Current Max3A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationStraight
SVHCNo SVHC (27-Jun-2018)
Product Overview
600SP1S2M1Q is a 600 series miniature slide switch. Typical applications include computer servers/peripherals, consumer electronics, instrumentation, test and measurement.
- 20,000 cycles typical life expectancy
- 1,000Mohm min insulation resistance
- 1,000Vrms dielectric strength at sea level
- Operating temperature range from -40°C to 80°C
- Polybutylene terephthalate (PBT) housing/cover/actuator material
- Silver-plated copper alloy fixed terminal/moving contact
- 3A, 120V AC or 28V DC; 1A, 250V AC rating
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
3A
Contact Voltage DC Max
28V
SVHC
No SVHC (27-Jun-2018)
Switch Operation
On-None-On
Product Range
600 Series
Contact Voltage AC Max
120V
Orientation
Straight
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
