Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No500SSP3S1M1REBCopy
Newark Part No.16N1375
Product Range500 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 5000+ | $3.600 |
| 10000+ | $3.480 |
Price for:Each
Minimum: 252
Multiple: 252
$1,030.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No500SSP3S1M1REBCopy
Newark Part No.16N1375
Product Range500 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-Off-On
Switch MountingPanel Mount
Product Range500 Series
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationStraight
SVHCNo SVHC (27-Jun-2018)
Product Overview
500SSP3S1M1REB is a 500 series slide switch. Applications/markets include computer servers/peripherals, consumer electronics, instrumentation, test and measurement.
- Life expectancy of 6,000 make-and-break cycles at full load
- Insulation resistance of 1,000Mohm minimum
- Dielectric strength of 1,000V rms at sea level
- Operating temperature range from -40°C to 85°C
- Gold contact material
- SPDT contact configuration
- 20V AC/DC contact voltage
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
No SVHC (27-Jun-2018)
Switch Operation
On-Off-On
Product Range
500 Series
Contact Voltage AC Max
20V
Orientation
Straight
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
