Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No500SDP1S2M2QEACopy
Newark Part No.16N1308
Product Range500 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 5000+ | $4.160 |
| 10000+ | $4.050 |
Price for:Each
Minimum: 216
Multiple: 216
$1,026.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No500SDP1S2M2QEACopy
Newark Part No.16N1308
Product Range500 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product Range500 Series
Contact Current Max5A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationStraight
SVHCNo SVHC (27-Jun-2018)
Product Overview
500SDP1S2M2QEA is a 500 series slide switch. Applications/markets include computer servers/peripherals, consumer electronics, instrumentation, test and measurement.
- Life expectancy of 6,000 make-and-break cycles at full load
- Insulation resistance of 1,000Mohm minimum
- Dielectric strength of 1,000V rms at sea level
- Operating temperature range from -40°C to 85°C
- Silver contact material
- DPDT contact configuration
- 120V AC/28V DC contact voltage
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
5A
Contact Voltage DC Max
28V
SVHC
No SVHC (27-Jun-2018)
Switch Operation
On-None-On
Product Range
500 Series
Contact Voltage AC Max
120V
Orientation
Straight
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
