Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No500SDP1S1M7QEACopy
Newark Part No.40T8439
Product Range500 Series
Your Part Number
54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 250+ | $4.500 |
Price for:Each
Minimum: 270
Multiple: 270
$1,215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No500SDP1S1M7QEACopy
Newark Part No.40T8439
Product Range500 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product Range500 Series
Contact Current Max5A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationRight Angle
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
5A
Contact Voltage DC Max
28V
SVHC
No SVHC (27-Jun-2018)
Switch Operation
On-None-On
Product Range
500 Series
Contact Voltage AC Max
120V
Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
