Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No320.02E11.08GRY
Newark Part No.16N1075
Product Range320 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $2.610 |
Price for:Each
Minimum: 1134
Multiple: 162
$2,959.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No320.02E11.08GRY
Newark Part No.16N1075
Product Range320 Series
Technical Datasheet
Product Range320 Series
Switch TerminalsThrough Hole
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max25mA
Actuator StyleRound Button
Contact Voltage DC Nom50V
Actuating Force135gf
Contact Rating25mA at 50VDC
Operating Force120gf
Switch Dimensions (L x W)12.4mm x 12.4mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
320 Series
Actuator Orientation
Top Actuated
Contact Current Max
25mA
Contact Voltage DC Nom
50V
Contact Rating
25mA at 50VDC
Switch Dimensions (L x W)
12.4mm x 12.4mm
Illumination
Non Illuminated
Switch Terminals
Through Hole
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
135gf
Operating Force
120gf
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate