Print Page
320.02E11.08BLK
Tactile Switch, 320 Series, Top Actuated, Through Hole, Round Button, 135 gf, 25mA at 50VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | 320.02E11.08BLKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 86R1381 |
| Product Range | 320 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2592+ | $2.490 |
Price for:Each
Minimum: 2592
Multiple: 2592
$6,454.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | 320.02E11.08BLKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 86R1381 |
| Product Range | 320 Series |
| Technical Datasheet | |
| Product Range | 320 Series |
| Switch Terminals | Through Hole |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Through Hole |
| Actuator Style | Round Button |
| Contact Current Max | 25mA |
| Contact Voltage DC Nom | 50V |
| Actuating Force | 135gf |
| Contact Rating | 25mA at 50VDC |
| Operating Force | 120gf |
| Switch Dimensions (L x W) | 12.4mm x 12.4mm |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | 320 Series |
|---|---|
| Actuator Orientation | Top Actuated |
| Actuator Style | Round Button |
| Contact Voltage DC Nom | 50V |
| Contact Rating | 25mA at 50VDC |
| Switch Dimensions (L x W) | 12.4mm x 12.4mm |
| Illumination | Non Illuminated |
| Switch Terminals | Through Hole |
|---|---|
| Switch Mounting | Through Hole |
| Contact Current Max | 25mA |
| Actuating Force | 135gf |
| Operating Force | 120gf |
| IP Rating | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
