Print Page
320.01E11YEL
Tactile Switch, SPST-NO-DM, 320 Series, Top Actuated, Through Hole, Square Button, 135 gf
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | 320.01E11YELCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 16N1065 |
| Product Range | 320 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1026+ | $1.630 |
Price for:Each
Minimum: 1026
Multiple: 1026
$1,672.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | E-SWITCH |
|---|---|
| Manufacturer Part No | 320.01E11YELCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 16N1065 |
| Product Range | 320 Series |
| Technical Datasheet | |
| Product Range | 320 Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Through Hole |
| Actuator Style | Square Button |
| Actuating Force | 135gf |
| Contact Rating | 25mA at 50VDC |
| Switch Dimensions (L x W) | 12.4mm x 12.4mm |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | 320 Series |
|---|---|
| Switch Mounting | Through Hole |
| Actuating Force | 135gf |
| Switch Dimensions (L x W) | 12.4mm x 12.4mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Square Button |
| Contact Rating | 25mA at 50VDC |
| IP Rating | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
