Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No320.01E11RED
Newark Part No.24R4442
Product Range320 Series
Your Part Number
Technical Datasheet
1,010 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.250 |
| 25+ | $2.160 |
| 50+ | $2.070 |
| 100+ | $1.990 |
| 250+ | $1.890 |
| 500+ | $1.770 |
| 1000+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No320.01E11RED
Newark Part No.24R4442
Product Range320 Series
Technical Datasheet
Switch TerminalsThrough Hole
Product Range320 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max25mA
Actuator StyleSquare Button
Contact Voltage DC Nom50V
Actuating Force135gf
Operating Force120gf
Contact Rating25mA at 50VDC
Switch Dimensions (L x W)12.4mm x 12.4mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Contact Current Max
25mA
Contact Voltage DC Nom
50V
Operating Force
120gf
Switch Dimensions (L x W)
12.4mm x 12.4mm
Illumination
Non Illuminated
Product Range
320 Series
Switch Mounting
Through Hole
Actuator Style
Square Button
Actuating Force
135gf
Contact Rating
25mA at 50VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability