Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No300SP2J1BLKM6RECopy
Newark Part No.16N0936
Product Range300 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 5000+ | $4.890 |
Price for:Each
Minimum: 216
Multiple: 54
$1,114.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No300SP2J1BLKM6RECopy
Newark Part No.16N0936
Product Range300 Series
Technical Datasheet
Switch OperationOn-None-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingThrough Hole, Right Angle
Actuator / Cap ColourBlack
Product Range300 Series
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin
SVHCNo SVHC (27-Jun-2018)
Product Overview
300SP2J1BLKM6RE is a 300 series rocker switch. Applications/markets include testing equipment, computer peripherals, consumer electronics, telecommunication, instrumentation, medical equipment.
- Electrical life: 6,000 make or break cycles at full load
- Mechanical life: 40,000 make or break cycles
- Contact resistance: 10mohm max. initial at 2-4V DC, 100mA
- Insulation resistance: 1,000Mohm minimum
- Dielectric strength: 1,000V RMS at sea level
- Operating temperature: -40°C to 85°C
- SPDT contact configuration
- Gold contact material
- Epoxy sealed at base of terminal
Technical Specifications
Switch Operation
On-None-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPDT
Switch Mounting
Through Hole, Right Angle
Product Range
300 Series
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Panel Cutout Width
-
Switch Terminals
PC Pin
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
