Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No300AWSP1R1BLKM1RECopy
Newark Part No.46AK8220
Product Range300A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 5000+ | $3.760 |
Price for:Each
Minimum: 504
Multiple: 504
$2,121.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No300AWSP1R1BLKM1RECopy
Newark Part No.46AK8220
Product Range300A Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range300A Series
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
Panel Cutout Height13.14mm
Panel Cutout Width7.2mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (27-Jun-2018)
Product Overview
300AWSP1R1BLKM1RE is a 300A series rocker switch. Applications/markets include test equipment, computer peripherals, networking, instrumentation, telecommunications, and electrical housewares.
- Sealed to IP67, UL listed
- Contact resistance is 10mohm max initial
- Insulation resistance is 1,000Mohm
- Dielectric strength is 1,000V RMS at sea level
- Operating temperature range from -40°C to 85°C
- SPDT On-None-On contact arrangement
- Panel mount, black actuator
- Contact rating is 0.4VA at 20V max (AC or DC)
- Solder lug termination
- Gold contact material, epoxy sealed
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
13.14mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
300A Series
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Panel Cutout Width
7.2mm
Switch Terminals
Solder Lug
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
