Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No200AWMSP5T2A1M61RE
Newark Part No.47AC3777
Product Range200A Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.580 |
| 250+ | $3.410 |
| 500+ | $3.130 |
| 1000+ | $3.010 |
Price for:Each
Minimum: 216
Multiple: 1
$773.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No200AWMSP5T2A1M61RE
Newark Part No.47AC3777
Product Range200A Series
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range200A Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin, Right Angle
Contact Voltage DC Nom20V
SVHCNo SVHC (27-Jun-2018)
Product Overview
200AWMSP5T2A1M61RE is a 200A process sealed sub miniature toggle switch. Applications/markets include telecommunications, instrumentation, networking, medical equipment.
- Sealed to IP67
- Life expectancy is 50,000 make-and-break cycles at full load
- Insulation resistance is 1,000Mohm min
- Dielectric strength is 1,000V RMS min at sea level
- Operating temperature range from -30°C to 85°C
- Brass, chrome plated, internal O-ring seal actuator
- Epoxy sealed at base of terminal
- Gold contact material
- 20V AC/20V DC nominal contact voltage
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
200A Series
Contact Current Max
-
Switch Terminals
PC Pin, Right Angle
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate