Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No100SP1T2B4M7QE
Newark Part No.16N0033
Product Range100 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $3.080 |
| 25+ | $2.910 |
| 50+ | $2.820 |
| 100+ | $2.710 |
| 250+ | $2.570 |
| 500+ | $2.320 |
| 1000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No100SP1T2B4M7QE
Newark Part No.16N0033
Product Range100 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range100 Series
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsPC Pin
Contact Voltage DC Nom28V
SVHCNo SVHC (27-Jun-2018)
Alternatives for 100SP1T2B4M7QE
2 Products Found
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
100 Series
Contact Current Max
5A
Switch Terminals
PC Pin
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate