Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No100SP1T1B9M1QEH
Newark Part No.16N0012
Product Range100 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 5000+ | $2.900 |
Price for:Each
Minimum: 960
Multiple: 96
$3,148.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No100SP1T1B9M1QEH
Newark Part No.16N0012
Product Range100 Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range100 Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCNo SVHC (27-Jun-2018)
Product Overview
100SP1T1B9M1QEH is a 100 series toggle switch. Applications/markets include floor care appliances, commercial appliances, industrial controls, medical/dental, HVAC, and vending machines.
- SPDT - On - None - On function
- Silver contact material
- Contact rating: 5A with resistive load at 120V AC or 28V DC, 2A with resistive load at 250V AC LIN
- Mechanical life: 40,000 make-and-break cycles
- Electrical life: 6,000 at full power
- Initial contact resistance: 10mohm maximum
- Insulation resistance: 1,000Mohm minimum
- Dielectric strength: 1,000V RMS at sea level
- Operating temperature: -40°C to 85°C
- Torque: max 5kg·cm (70 ounce·inch)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
100 Series
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability