Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part No100DP6T1B1M1REHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40T8357
Product Range100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 960+ | $4.800 |
Price for:Each
Minimum: 960
Multiple: 960
$4,608.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No100DP6T1B1M1REHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40T8357
Product Range100 Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range100 Series
Switch MountingPanel Mount
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPDT
Product Range
100 Series
Contact Current Max
-
Switch Terminals
Solder
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for 100DP6T1B1M1REH
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
