Print Page
LW6004PMR-NM01
Woofer, Polypropylene Coated Mica, 6.5", 60 Watt RMS at 6 Ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAVOX
Manufacturer Part NoLW6004PMR-NM01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y7664
Your Part Number
124 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $58.950 |
Price for:Each
Minimum: 1
Multiple: 1
$58.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLW6004PMR-NM01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y7664
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric175mm
Impedance6ohm
Power Rating Nom60W
External Width - Metric-mm
Resonant Frequency58.5Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial6.89"
External Width - Imperial-"
Product Dimensions165.1mm
Frequency Range50Hz to 5kHz
Frequency Response Min55Hz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max100W
External Length - Metric-
External Depth - Metric83.5mm
External Length - Imperial-
External Depth - Imperial3.287"
SVHCNo SVHC (25-Jun-2025)
Product Overview
LW6004PMR-NM01 is a 6.5" PP mica woofer best suited as a woofer for either home or the car use. This light and agile cone, aids in making this a sensitive accurate driver. Due to the frequency range of 55-5000 Hz, it is very well suited for a 2-way setup. This midrange is best suited for a medium-sized sealed/vented cabinet.
- 6ohm impedance
- 60watts power(RMS)
- Die-cast aluminum basket
- PPM cone
Technical Specifications
Driver Type
Woofer
Impedance
6ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
6.89"
Product Dimensions
165.1mm
Frequency Response Min
55Hz
Frequency Response Max
5kHz
Product Range
-
Power Rating Max
100W
External Depth - Metric
83.5mm
External Depth - Imperial
3.287"
External Diameter - Metric
175mm
Power Rating Nom
60W
Resonant Frequency
58.5Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
50Hz to 5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate