Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAMENT
Manufacturer Part NoP-DUALDHRPED40P0S0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AM5915
Product RangePlatinum Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $341.210 |
| 5+ | $332.910 |
| 10+ | $314.190 |
| 25+ | $308.820 |
| 50+ | $303.430 |
Price for:Each
Minimum: 1
Multiple: 1
$341.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAMENT
Manufacturer Part NoP-DUALDHRPED40P0S0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AM5915
Product RangePlatinum Series
Technical Datasheet
Gas TypeCarbon Dioxide, Hydrocarbon
Particle Count Max-
Accuracy± 2%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangePlatinum Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gas Type
Carbon Dioxide, Hydrocarbon
Accuracy
± 2%
Product Range
Platinum Series
Particle Count Max
-
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
