Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DYMO |
|---|---|
| Manufacturer Part No | S0955990 PROMOCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 29AK8349 |
| Product Range | Rhino 4200 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $218.730 |
| 5+ | $207.640 |
| 10+ | $199.380 |
| 25+ | $189.120 |
| 50+ | $178.270 |
Price for:Each
Minimum: 1
Multiple: 1
$218.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DYMO |
|---|---|
| Manufacturer Part No | S0955990 PROMOCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 29AK8349 |
| Product Range | Rhino 4200 |
| Technical Datasheet | |
| Printer Type | Hand Held |
| Printer Technology | Thermal Transfer |
| Print Resolution | 180dpi |
| Product Range | Rhino 4200 |
| Plug Type | - |
| For Use With | IND Label Tapes & Heat Shrink Tubes 6, 9 & 12mm Widths |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Printer Type | Hand Held |
|---|---|
| Print Resolution | 180dpi |
| Plug Type | - |
| SVHC | No SVHC (27-Jun-2024) |
| Printer Technology | Thermal Transfer |
|---|---|
| Product Range | Rhino 4200 |
| For Use With | IND Label Tapes & Heat Shrink Tubes 6, 9 & 12mm Widths |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
