Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part NoS0718040Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK8343
Your Part Number
5 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.850 |
| 5+ | $33.250 |
| 10+ | $31.810 |
| 25+ | $30.530 |
| 50+ | $29.250 |
| 100+ | $28.140 |
Price for:Each
Minimum: 1
Multiple: 1
$34.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0718040Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK8343
Technical Datasheet
Label Tape TypeAdhesive
Tape Length3.5m
Tape Width12mm
Tape MaterialNylon (Polyamide)
Label Tape ColorBlack on White
For Use WithDymo LabelPOINT 100/150/200/250/300/350 Legacy Label Makers & LabelMANAGER, Wireless Label Printers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
12mm
Label Tape Color
Black on White
Product Range
-
Tape Length
3.5m
Tape Material
Nylon (Polyamide)
For Use With
Dymo LabelPOINT 100/150/200/250/300/350 Legacy Label Makers & LabelMANAGER, Wireless Label Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
