Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.110 |
Price for:Each
Minimum: 1
Multiple: 1
$34.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No2166659
Newark Part No.30AK7725
Technical Datasheet
Label Tape TypeAdhesive
Printer TypeDesktop
Label TypeThermal Transfer Printable
Printer TechnologyThermal
Tape Length210mm
Label Height210mm
Label Width102mm
Tape Width102mm
Print Resolution300dpi
Tape MaterialPaper
Label Diameter-
Label MaterialPaper
Plug Type-
Label Tape ColorBlack on White
For Use WithDymo 4XL/5XL Lable Printers
Label ColourWhite
Pack Quantity140
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Adhesive
Label Type
Thermal Transfer Printable
Tape Length
210mm
Label Width
102mm
Print Resolution
300dpi
Label Diameter
-
Plug Type
-
For Use With
Dymo 4XL/5XL Lable Printers
Pack Quantity
140
SVHC
No SVHC (27-Jun-2024)
Printer Type
Desktop
Printer Technology
Thermal
Label Height
210mm
Tape Width
102mm
Tape Material
Paper
Label Material
Paper
Label Tape Color
Black on White
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
