Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part No2093097
Newark Part No.49AJ4678
Product RangeLabelManager 280
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $249.390 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$249.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No2093097
Newark Part No.49AJ4678
Product RangeLabelManager 280
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length7m
Tape Width12mm
Tape MaterialPolyester
Label Tape ColorBlack on White
For Use WithDymo LabelManager 280 & LabelPoint Tape Printers
Product RangeLabelManager 280
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
12mm
Label Tape Color
Black on White
Product Range
LabelManager 280
Tape Length
7m
Tape Material
Polyester
For Use With
Dymo LabelManager 280 & LabelPoint Tape Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
