Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.560 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$156.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No2093094
Newark Part No.49AJ4676
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height57mm
Label Width32mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity6
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
32mm
Label Material
Paper
Pack Quantity
6
SVHC
No SVHC (27-Jun-2024)
Label Height
57mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
