Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.590 |
| 5+ | $100.540 |
| 10+ | $98.490 |
| 25+ | $96.430 |
| 50+ | $94.380 |
Price for:Each
Minimum: 1
Multiple: 1
$102.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No1868755Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79Y5385
Product RangeXTL
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length7m
Tape Width54mm
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithDymo XTL-500 Label Printer
Product RangeXTL
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
54mm
Label Tape Color
Black on White
Product Range
XTL
Tape Length
7m
Tape Material
Vinyl
For Use With
Dymo XTL-500 Label Printer
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

