Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.55 |
Price for:Each
Minimum: 1
Multiple: 1
$53.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No1868752
Newark Part No.79Y5382
Product RangeXTL
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length7m
Tape Width19mm
Tape MaterialVinyl
Label Tape ColorBlack on White
For Use WithDymo XTL 300 & XTL 500 Label Printers
Product RangeXTL
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
19mm
Label Tape Color
Black on White
Product Range
XTL
Tape Length
7m
Tape Material
Vinyl
For Use With
Dymo XTL 300 & XTL 500 Label Printers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate