Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYMO
Manufacturer Part No1805431Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62AK0176
Product RangeRhino IND Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.990 |
| 5+ | $43.110 |
| 10+ | $42.230 |
| 25+ | $41.350 |
| 50+ | $40.470 |
| 100+ | $39.590 |
Price for:Each
Minimum: 1
Multiple: 1
$43.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYMO
Manufacturer Part No1805431Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62AK0176
Product RangeRhino IND Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length5.5m
Tape Width24mm
Tape MaterialVinyl
Label Tape ColorBlack on Yellow
For Use WithDymo Rhino 6000+ Portable Label Printer
Product RangeRhino IND Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
24mm
Label Tape Color
Black on Yellow
Product Range
Rhino IND Series
Tape Length
5.5m
Tape Material
Vinyl
For Use With
Dymo Rhino 6000+ Portable Label Printer
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
