Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoVFC-121-EC
Newark Part No.82AK8733
Product RangeVisi-Float VFC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $215.700 |
| 5+ | $204.920 |
| 10+ | $194.130 |
Price for:Each
Minimum: 1
Multiple: 1
$215.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoVFC-121-EC
Newark Part No.82AK8733
Product RangeVisi-Float VFC Series
Technical Datasheet
Flow Rate Min4CFM
Flow Rate Max25CFM
Supply Voltage Min-
Supply Voltage Max-
Product RangeVisi-Float VFC Series
SVHCTo Be Advised
Product Overview
VFC-121-EC is a series VFC Visi-Float® acrylic flowmeter. It is a direct reading, precision machined, clear acrylic body flowmeter suitable for both gas and liquid applications. It is used in medical equipment, laboratory equipment, air samplers, gas analyzers, pollution monitors, chemical injectors, cabinet purging, remediation and osmosis skids applications.
- 5˝scale flowmeter, 1˝ female NPT in-line end connections
- Flowmeter range 4-25SCFM air
- Bodies are cut and precision machined from solid, clear acrylic block
- White background allows for better visibility of the float increasing reading accuracy
- Direct reading scales are hot stamped into plastic eliminating need for troublesome conversions
- Precision machined tapered bore enables high repeatability
- Temperature and pressure limits of 100psig (6.9bar) at 120°F (48°C)
- Mount in vertical position
Technical Specifications
Flow Rate Min
4CFM
Supply Voltage Min
-
Product Range
Visi-Float VFC Series
Flow Rate Max
25CFM
Supply Voltage Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate