Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoVB-02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK9767
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,253.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,253.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoVB-02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK9767
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
VB-02 is a VB series volume booster It is a one to one signal to output relay and an ideal solution to increasing valve stroke speed. A large input signal change to the booster delivers high volume for quick throttling control. Volume booster responds to the slightest changes in input signal, which in turn increases accuracy of the output of air pressure to the actuator. This booster receives the positioner’s signal output and supplies the proper air pressure to the actuator to reduce response and adjustment time. Application includes used with pneumatic control valves.
- Responds to the slightest change in input signal
- Supplies constant air pressure at a 1:1 ratio
- 2.32 Cv, 1/2˝ NPT in/out connection, aluminum construction
- Nitrile elastomer wetted materials
- 145psi (10bar) max supply pressure, 101.5psi (7bar) max signal/output pressure
- Linearity is ±1% FS
- Temperature limits range from -20 to 70°C
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VB-02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
