Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTUF-1500-BNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AK5554
Product RangeTUF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,020.800 |
Price for:Each
Minimum: 1
Multiple: 1
$8,020.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTUF-1500-BNCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AK5554
Product RangeTUF Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max150m³/h
Supply Voltage Min-
Supply Voltage Max24V
Product RangeTUF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TUF-1500-BN is a series TUF ultrasonic energy meter. This is a highly accurate and stable energy meter that utilizes ultrasonic technology to measure heating and cooling energy consumption. The series TUF is a compact meter with a flowmeter and energy calculator in one, making it great for installation on chillers and boilers. Typical applications include heat metering, utilities billing, tenant billing, monitoring of water heating or cooling: radiators, fan coils.
- DN150 pipe size and 150m3/h permanent flow rate with BACnet® communication
- 150mm pipe size
- Lower maintenance costs with local parameter display and no moving parts
- Seamless data transfer with serial communication output standard
- Eliminate the need for multiple units with a flow and temperature monitor in one
- 8-digit LED display
- IP65 enclosure rating
- Plastic enclosure material
- Unidirectional flow
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Product Range
TUF Series
Flow Rate Max
150m³/h
Supply Voltage Max
24V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TUF-1500-BN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
