Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTSW-160Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AM0574
Product RangeTSW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.480 |
Price for:Each
Minimum: 1
Multiple: 1
$183.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSW-160Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AM0574
Product RangeTSW Series
Thermocouple TypeNTC, PTC
Operating Temperature Max40°C
Operating Temperature Min0°C
Temperature Accuracy ±1%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeTSW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
NTC, PTC
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
TSW Series
Operating Temperature Max
40°C
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for TSW-160
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
