Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTP15Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK8302
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.050 |
| 5+ | $213.480 |
| 10+ | $198.660 |
Price for:Each
Minimum: 1
Multiple: 1
$220.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTP15Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AK8302
Technical Datasheet
Connector Type A-
Connector Type B-
No. of Positions15 Positions
Cable Length - Metric4.57m
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TP15 is a 15' (4.57 m) sensor tape for use with WD water detector.
- 1˝ wide
- Powered by 24 VAC or 24-30 VDC
Technical Specifications
Connector Type A
-
No. of Positions
15 Positions
Cable Length - Imperial
15ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
-
Cable Length - Metric
4.57m
Product Range
-
Technical Docs (2)
Alternatives for TP15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
