Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTE-WSS-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK7470
Product RangeTE-WSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.300 |
Price for:Each
Minimum: 1
Multiple: 1
$15.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTE-WSS-CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK7470
Product RangeTE-WSS Series
Technical Datasheet
Product RangeTE-WSS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TE-WSS-C is a series TE-WSS stainless steel wall plate temperature sensor. It measures the ambient air temperature in classrooms and industrial environments. Typical applications include building automation, room temperature monitoring and wash down environments.
- 3kohm thermistor temperature sensor
- SS flush plate design
- Standard single gang junction box cover plate mounting
- Accuracy of ±0.22°C at 25°C (±0.4°F at 77°F)
- Operating temperature limit range from -40 to 140°F (-40 to 60°C)
- Screw terminal connection
Technical Specifications
Product Range
TE-WSS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TE-WSS-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
