Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTE-RND-CCopy
Newark Part No.82AK5490
Product RangeTE-RND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.600 |
| 5+ | $113.620 |
| 10+ | $107.640 |
Price for:Each
Minimum: 1
Multiple: 1
$119.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTE-RND-CCopy
Newark Part No.82AK5490
Product RangeTE-RND Series
Technical Datasheet
Product RangeTE-RND Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TE-RND-C is a series TE-RND outdoor temperature sensor to increase measurement accuracy by reducing radiated heat effects. Typical applications include building automation and outdoor temperature reference.
- Outside air temperature sensor with radiation shield, 3Kohm thermistor
- Weatherproof for outdoor installation
- Radiation shield available to eliminate heating effects following installation in direct sunlight
- Terminal connector eliminates need for wire nuts
- Operating temperature limit from -40 to 302°F (-40 to 150°C)
- Polycarbonate housing material
- NEMA 4X (IP65) enclosure rating
Technical Specifications
Product Range
TE-RND Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
