Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTE-OSA-BCopy
Newark Part No.82AK5483
Product RangeTE-OSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.850 |
| 5+ | $34.060 |
| 10+ | $32.270 |
Price for:Each
Minimum: 1
Multiple: 1
$35.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTE-OSA-BCopy
Newark Part No.82AK5483
Product RangeTE-OSA Series
Technical Datasheet
Product RangeTE-OSA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TE-OSA-B is a series TE-OSA outdoor temperature sensor to increase measurement accuracy by reducing radiated heat effects. Typical applications include building automation and outdoor temperature reference. For applications where the north side of the building is accessible, the TE-OSA can be used to protect against low levels of radiated heat. Typical applications include building automation and outdoor temperature reference.
- Outside air temperature sensor, 10Kohm TYPE II thermistor
- Weatherproof for outdoor installation
- Radiation shield available to eliminate heating effects following installation in direct sunlight
- Terminal connector eliminates need for wire nuts
- Operating temperature limit from -40 to 302°F (-40 to 150°C)
- Polycarbonate housing material
- NEMA 3R (IP54) enclosure rating
Technical Specifications
Product Range
TE-OSA Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
