Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTE-END-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5459
Product RangeTE-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.450 |
Price for:Each
Minimum: 1
Multiple: 1
$20.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTE-END-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK5459
Product RangeTE-E Series
Technical Datasheet
Product RangeTE-E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TE-END-A is a series TE-E wall mount temperature sensor that provides a low-cost temperature input for any building management system. Typical applications include building automation and room temperature monitoring.
- 10Kohm TYPE III sensor
- Uniform look matches other Dwyer wall mount devices
- Universal mounting plate meets various installation requirements
- North American or European housing aesthetic options
- Temperature limits range from -40 to 140°F (-40 to 60°C)
- ABS plastic housing material
Technical Specifications
Product Range
TE-E Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TE-END-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
