New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Switches
                                                                                                  Print Page

                                                                                                  TDFS2-2-P-03

                                                                                                  Flow Switch, NPN / SPST-NO / SPST-NC, 300 psi, 9 VDC

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER TDFS2-2-P-03
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoTDFS2-2-P-03
                                                                                                  Newark Part No.91AK5736
                                                                                                  Product RangeTDFS2 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoTDFS2-2-P-03
                                                                                                  Newark Part No.91AK5736
                                                                                                  Product RangeTDFS2 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flow Switch TypeNPN / SPST-NO / SPST-NC
                                                                                                  Flow Rate Min-
                                                                                                  Flow Rate Max-
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max300psi
                                                                                                  Supply Voltage Min9VDC
                                                                                                  Supply Voltage Max24VDC
                                                                                                  Contact Rating400mA
                                                                                                  Switching Voltage AC Max-
                                                                                                  Switching Voltage DC Max24V
                                                                                                  Media TypeThermal
                                                                                                  Process Connection Size1/2"
                                                                                                  Process Connection TypeNPT Male
                                                                                                  Pipe Size2 to 10"
                                                                                                  Housing MaterialStainless Steel
                                                                                                  Operating Temperature Min-15°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product RangeTDFS2 Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Flow Switch Type

                                                                                                  NPN / SPST-NO / SPST-NC

                                                                                                  Flow Rate Max

                                                                                                  -

                                                                                                  Operating Pressure Max

                                                                                                  300psi

                                                                                                  Supply Voltage Max

                                                                                                  24VDC

                                                                                                  Switching Voltage AC Max

                                                                                                  -

                                                                                                  Media Type

                                                                                                  Thermal

                                                                                                  Process Connection Type

                                                                                                  NPT Male

                                                                                                  Housing Material

                                                                                                  Stainless Steel

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Flow Rate Min

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  9VDC

                                                                                                  Contact Rating

                                                                                                  400mA

                                                                                                  Switching Voltage DC Max

                                                                                                  24V

                                                                                                  Process Connection Size

                                                                                                  1/2"

                                                                                                  Pipe Size

                                                                                                  2 to 10"

                                                                                                  Operating Temperature Min

                                                                                                  -15°C

                                                                                                  Product Range

                                                                                                  TDFS2 Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.