Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSSV-B7N2
Newark Part No.82AK5372
Product RangeSSV-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $337.450 |
| 5+ | $320.580 |
| 10+ | $303.710 |
Price for:Each
Minimum: 1
Multiple: 1
$337.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSSV-B7N2
Newark Part No.82AK5372
Product RangeSSV-B Series
Technical Datasheet
Valve Function2 Way, Open
Pneumatic Connection1-1/4" NPT
Operating Pressure Max116psi
Supply Voltage Max220VAC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min0°C
Operating Temperature Max65°C
Operating Pressure Min7.3psi
Product RangeSSV-B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SSV-B7N2 is a series SSV-B brass solenoid valve. It is a compact, general-service, two-way guide type solenoid valves for air, gas, water, and other liquid applications. It is available in brass with a normally open design and can be oriented in any position. The solenoid enclosure provides protection against dust while also protecting against seepage of oil and non-corrosive coolants. The series SSV-B valve come assembled with an NBR seal having a maximum process temperature of 176°F (80°C).
- 1-1/4" NPT connection
- Operating pressure range from 0.5 to 8bar
- 220VAC voltage
- Orifice of 1.38in
- Can be oriented in any position
- Field replaceable coils
- Pressure limit of 174 psi (12 bar)
- Temperature limit of process: 176°F (80°C), ambient: 32 to 149°F (0 to 65°C)
- NEMA 13 (IP54) enclosure rating
Technical Specifications
Valve Function
2 Way, Open
Operating Pressure Max
116psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
65°C
Product Range
SSV-B Series
Pneumatic Connection
1-1/4" NPT
Supply Voltage Max
220VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
0°C
Operating Pressure Min
7.3psi
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
