Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,406.900 |
| 5+ | $1,336.560 |
| 10+ | $1,266.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,406.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSPPM2-43-DCopy
Newark Part No.82AK5362
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPPM2-43-D is a series SPPM2 graphical user interface panel meter with development board. A development kit includes a development board with buttons, dials, LEDs, and screw terminals to test the functionality of all inputs and outputs. Board is a configurable, full-color 4.3˝ (109 mm) touch screen display that can be used in a variety of applications. By using the free Windows® based Interface Panel Design Studio software, users can personalize the display with buttons, switches, and analog and digital scales to suit their needs.
- 4.3" (10.9 cm) TFT LCD with 262k colors interface panel and 480 x 272 pixels resolutions
- Free design SW allow user to drag, drop elements onto screen to quickly develop specific interface
- Input: mini-USB, 6-line screw terminal analog, 4 x ±40 V, or 4-20 mA, 8 x digital I/O
- 4 x PWM, 2 x alarms (open collector) output
- USB port or 5-30VDC power supply and 400mA at 5VDC current consumption
- Temperature limits of 32 to 104°F (0 to 40°C)
- Panel mount
- Multi-pin DIL’s, 1 mini-USB, and 1 RS232 electrical connection
- Compatible with Windows® 7, Windows® 8 and Windows® 10
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
