Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-800-1/2
Newark Part No.82AK5236
Product RangeSFI-800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.100 |
| 5+ | $119.800 |
| 10+ | $113.490 |
Price for:Each
Minimum: 1
Multiple: 1
$126.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-800-1/2
Newark Part No.82AK5236
Product RangeSFI-800 Series
Technical Datasheet
Product RangeSFI-800 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SFI-800-1/2 is a series SFI-800 polysulfone sight flow indicator only. It is a low cost, durable rotor style flow indicator. It is constructed of polysulfone with excellent chemical compatibility, high pressure and temperature ratings, and all wetted materials are FDA/NSF ratable for potable water applications. Typical applications include cooling and lubrication circuits, HVAC systems, aggressive chemical metering and batching systems.
- Range 2 to 20GPM (7.6 to 75.5LPM)
- 1/2" female NPT connection
- Constructed of clear plastic enabling 360° viewing of the rotor for easy flow indication
- Temperature limit range from -20 to 212°F (-29 to 100°C)
- Pressure limit of 150psi (10.34bar)
- Viscosity maximum of 200 SSU
- Can be installed or replaced in the field without any tools
Technical Specifications
Product Range
SFI-800 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
