
| Quantity | Price |
|---|---|
| 1+ | $290.750 |
| 5+ | $276.220 |
| 10+ | $261.680 |
Product Information
Product Overview
SFI-800-1/2-A711 is a series SFI-800 polysulfone sight flow indicator with A-711 sensor. It is a low cost, durable rotor style flow indicator with optional Hall Effect magnetic output package to combine visual confirmation of flow with optional remote flow monitoring. It is constructed of polysulfone with excellent chemical compatibility, high pressure and temperature ratings, and all wetted materials are FDA/NSF ratable for potable water applications. The A-711 offering two pulsed voltage signals proportional to flow rate. The Model A-711 is a unique and patent pending sensor that outputs two pulsed voltage signals with one providing a 5VDC pulse and the other a pulse of the input supply voltage used, ranging from 8-18VDC. Typical applications include cooling and lubrication circuits, HVAC systems, aggressive chemical metering and batching systems.
- Range 2 to 20GPM (7.6 to 75.5LPM)
- 1/2" female NPT connection
- Constructed of clear plastic enabling 360° viewing of the rotor for easy flow indication
- Temperature limit range from -20 to 212°F (-29 to 100°C)
- Pressure limit of 150psi (10.34bar)
- Viscosity maximum of 200 SSU
- Can be installed or replaced in the field without any tools
Technical Specifications
SFI-800 Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
